ebm-papst 3200 J - S-Force Series Axial Fan, 12 V dc, DC Operation, 280m³/h, 50W, 92 x 92 x 38mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Width
92mm
Power Consumption
50W
Depth
38mm
Air Flow
280m³/h
Dimensions
92 x 92 x 38mm
Noise Level
73dB
Fan Speed
13000rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst 3200J Series S-Force DC Axial Fans
From ebm-papst, the 3200J S-Force series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.
Features and Benefits
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• Alarm with speed limit
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version.
• Air exhaust over struts
Applications
The S-force series fans are widely used in industrial, thermal management and HVAC applications.
FAQ
Q: Is this fan easy to operate?
A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.
Q: Is the fan durable?
A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.
Q: What advantage does the fan have over its competitors?
A: The compact design of these fans is essential for engineers looking for space saving solutions.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
AED 450.99
AED 450.99 Each (ex VAT)
AED 473.54
AED 473.54 Each (inc. VAT)
1
AED 450.99
AED 450.99 Each (ex VAT)
AED 473.54
AED 473.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 450.99 |
5 - 9 | AED 414.94 |
10 - 24 | AED 396.86 |
25 - 49 | AED 369.82 |
50+ | AED 330.48 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Width
92mm
Power Consumption
50W
Depth
38mm
Air Flow
280m³/h
Dimensions
92 x 92 x 38mm
Noise Level
73dB
Fan Speed
13000rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst 3200J Series S-Force DC Axial Fans
From ebm-papst, the 3200J S-Force series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.
Features and Benefits
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• Alarm with speed limit
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version.
• Air exhaust over struts
Applications
The S-force series fans are widely used in industrial, thermal management and HVAC applications.
FAQ
Q: Is this fan easy to operate?
A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.
Q: Is the fan durable?
A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.
Q: What advantage does the fan have over its competitors?
A: The compact design of these fans is essential for engineers looking for space saving solutions.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.