Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 5W, 92 x 92 x 32mm

RS Stock No.: 813-3344Brand: ebm-papstManufacturers Part No.: 3314H
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

5W

Depth

32mm

Air Flow

107m³/h

Dimensions

92 x 92 x 32mm

Noise Level

47dB(A)

Fan Speed

4000rpm

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 5W, 92 x 92 x 32mm

P.O.A.

ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 5W, 92 x 92 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

5W

Depth

32mm

Air Flow

107m³/h

Dimensions

92 x 92 x 32mm

Noise Level

47dB(A)

Fan Speed

4000rpm

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

Hungary