Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 3300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 3.5W, 92 x 92 x 32mm

RS Stock No.: 875-5834Brand: ebm-papstManufacturers Part No.: 3314NHHDistrelec Article No.: 30147642
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

3.5W

Depth

32mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 32mm

Air Flow

107m³/h

Noise Level

42dB

Fan Speed

3450rpm

Bearing Type

Ball

Distrelec Product Id

30147642

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 254.52

AED 254.52 Each (ex VAT)

AED 267.25

AED 267.25 Each (inc. VAT)

ebm-papst 3300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 3.5W, 92 x 92 x 32mm

AED 254.52

AED 254.52 Each (ex VAT)

AED 267.25

AED 267.25 Each (inc. VAT)

ebm-papst 3300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 3.5W, 92 x 92 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 254.52
5 - 9AED 234.15
10 - 24AED 223.96
25 - 49AED 210.21
50+AED 188.21

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

3.5W

Depth

32mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 32mm

Air Flow

107m³/h

Noise Level

42dB

Fan Speed

3450rpm

Bearing Type

Ball

Distrelec Product Id

30147642

Country of Origin

Hungary