Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Axial Fan, 12 V dc, DC Operation, 72m³/h, 1.6W, 80mA Max, 92 x 92 x 25.4mm

RS Stock No.: 337-3092Brand: ebm-papstManufacturers Part No.: 3412NGM
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

1.6W

Depth

25.4mm

Maximum Current

80mA

Dimensions

92 x 92 x 25.4mm

Air Flow

72m³/h

Noise Level

28dB

Fan Speed

2300rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 12 V dc, DC Operation, 72m³/h, 1.6W, 80mA Max, 92 x 92 x 25.4mm

P.O.A.

ebm-papst Axial Fan, 12 V dc, DC Operation, 72m³/h, 1.6W, 80mA Max, 92 x 92 x 25.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

1.6W

Depth

25.4mm

Maximum Current

80mA

Dimensions

92 x 92 x 25.4mm

Air Flow

72m³/h

Noise Level

28dB

Fan Speed

2300rpm

Bearing Type

Sleeve

Country of Origin

Hungary