ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 72m³/h, 1.6W, 92 x 92 x 25mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
1.6W
Width
92mm
Depth
25mm
Air Flow
72m³/h
Dimensions
92 x 92 x 25mm
Noise Level
28dB
Fan Speed
2300rpm
Bearing Type
Sleeve
Distrelec Product Id
30096930
Country of Origin
Hungary
Product details
ebm-papst 3400N Series Sleeve Bearing DC Axial Fans
From ebm-papst, the Series 3400N of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.
Features and Benefits
• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction
Applications
These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.
• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.
Q: Are these fans easy to use?
A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.
Q: What are the advantages of this fan over competitors?
A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
AED 106.73
AED 106.73 Each (ex VAT)
AED 112.07
AED 112.07 Each (inc. VAT)
1
AED 106.73
AED 106.73 Each (ex VAT)
AED 112.07
AED 112.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 106.73 |
5 - 9 | AED 98.18 |
10 - 24 | AED 94.13 |
25 - 49 | AED 89.41 |
50+ | AED 80.06 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
1.6W
Width
92mm
Depth
25mm
Air Flow
72m³/h
Dimensions
92 x 92 x 25mm
Noise Level
28dB
Fan Speed
2300rpm
Bearing Type
Sleeve
Distrelec Product Id
30096930
Country of Origin
Hungary
Product details
ebm-papst 3400N Series Sleeve Bearing DC Axial Fans
From ebm-papst, the Series 3400N of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.
Features and Benefits
• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction
Applications
These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.
• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.
Q: Are these fans easy to use?
A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.
Q: What are the advantages of this fan over competitors?
A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.