Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.3W
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
84m³/h
Noise Level
32dB
Fan Speed
2700rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst 3400N Series Plug n' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
Features and Benefits
• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection
Applications
With their easy installation and high service life, these Plug N Play fans are ideal for PC cooling applications.
FAQ
Q: Is the fan easy to operate?
A:With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 3400N series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
AED 213.52
AED 213.52 Each (ex VAT)
AED 224.20
AED 224.20 Each (inc. VAT)
1
AED 213.52
AED 213.52 Each (ex VAT)
AED 224.20
AED 224.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 213.52 |
5 - 9 | AED 196.40 |
10 - 24 | AED 187.84 |
25 - 49 | AED 175.04 |
50+ | AED 154.88 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.3W
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
84m³/h
Noise Level
32dB
Fan Speed
2700rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst 3400N Series Plug n' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
Features and Benefits
• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection
Applications
With their easy installation and high service life, these Plug N Play fans are ideal for PC cooling applications.
FAQ
Q: Is the fan easy to operate?
A:With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 3400N series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.