Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 3900 Series Axial Fan, 230 V ac, AC Operation, 59m³/h, 11W, 92 x 92 x 25mm

RS Stock No.: 482-332Brand: ebm-papstManufacturers Part No.: 3956
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

92mm

AC or DC Operation

AC

Width

92mm

Power Consumption

11W

Depth

25.4mm

Dimensions

92 x 92 x 25mm

Air Flow

59m³/h

Noise Level

35dB

Fan Speed

2650rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Sleeve Bearing Axial Fans

From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Does this fan use sleeve bearings or ball bearings?

This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 237.82

AED 237.82 Each (ex VAT)

AED 249.71

AED 249.71 Each (inc. VAT)

ebm-papst 3900 Series Axial Fan, 230 V ac, AC Operation, 59m³/h, 11W, 92 x 92 x 25mm

AED 237.82

AED 237.82 Each (ex VAT)

AED 249.71

AED 249.71 Each (inc. VAT)

ebm-papst 3900 Series Axial Fan, 230 V ac, AC Operation, 59m³/h, 11W, 92 x 92 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 237.82
5 - 9AED 218.77
10 - 24AED 211.00
25 - 49AED 200.13
50+AED 179.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

230 V ac

Height

92mm

AC or DC Operation

AC

Width

92mm

Power Consumption

11W

Depth

25.4mm

Dimensions

92 x 92 x 25mm

Air Flow

59m³/h

Noise Level

35dB

Fan Speed

2650rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Sleeve Bearing Axial Fans

From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Does this fan use sleeve bearings or ball bearings?

This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more