Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4100 NH6 - S-Force Series Axial Fan, 24 V dc, DC Operation, 440m³/h, 60W, 119 x 119 x 38mm

RS Stock No.: 825-6440Brand: ebm-papstManufacturers Part No.: 4114NH6Distrelec Article No.: 30018891
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

60W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

440m³/h

Noise Level

73dB

Fan Speed

8400rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

AED 499.12

AED 499.12 Each (ex VAT)

AED 524.08

AED 524.08 Each (inc. VAT)

ebm-papst 4100 NH6 - S-Force Series Axial Fan, 24 V dc, DC Operation, 440m³/h, 60W, 119 x 119 x 38mm

AED 499.12

AED 499.12 Each (ex VAT)

AED 524.08

AED 524.08 Each (inc. VAT)

ebm-papst 4100 NH6 - S-Force Series Axial Fan, 24 V dc, DC Operation, 440m³/h, 60W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 499.12
5 - 9AED 459.16
10 - 24AED 439.16
25 - 49AED 411.76
50+AED 368.71

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

60W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

440m³/h

Noise Level

73dB

Fan Speed

8400rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking