ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 10m³/h, 1W, 40 x 40 x 20mm

RS Stock No.: 745-0761Brand: ebm-papstManufacturers Part No.: 414-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1W

Depth

20mm

Dimensions

40 x 40 x 20mm

Air Flow

10m³/h

Noise Level

18dB

Fan Speed

6000rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst 400 Series Plug N' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 400 series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits

• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications

With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 400 series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (251-081) available for this series of fans.

Stock information temporarily unavailable.

AED 150.26

AED 150.26 Each (ex VAT)

AED 157.77

AED 157.77 Each (inc. VAT)

ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 10m³/h, 1W, 40 x 40 x 20mm

AED 150.26

AED 150.26 Each (ex VAT)

AED 157.77

AED 157.77 Each (inc. VAT)

ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 10m³/h, 1W, 40 x 40 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 150.26
5 - 9AED 138.23
10 - 24AED 132.25
25 - 49AED 123.80
50+AED 110.88

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1W

Depth

20mm

Dimensions

40 x 40 x 20mm

Air Flow

10m³/h

Noise Level

18dB

Fan Speed

6000rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst 400 Series Plug N' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 400 series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits

• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications

With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 400 series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (251-081) available for this series of fans.