Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
2.3W
Maximum Current
100mA
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
40 x 40 x 25mm
Air Flow
19m³/h
Noise Level
39dB
Fan Speed
9600rpm
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
Product details
ebm-papst 400 Series Ball Bearing DC Axial Fan
From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.
Features and Benefits
• Exhaust over strut
• Mountable at any orientation
• Plastic construction
Applications
Ball bearing axial fans are ideal for high density computer applications, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate, and easily adapts to the user interface.
Q: Is the fan durable?
A: Constructed from glass fibre reinforced plastic, 400 series axial fans are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.
AED 163.33
AED 163.33 Each (ex VAT)
AED 171.50
AED 171.50 Each (inc. VAT)
1
AED 163.33
AED 163.33 Each (ex VAT)
AED 171.50
AED 171.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 163.33 |
5 - 9 | AED 150.26 |
10 - 24 | AED 143.69 |
25 - 49 | AED 133.98 |
50+ | AED 118.12 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
2.3W
Maximum Current
100mA
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
40 x 40 x 25mm
Air Flow
19m³/h
Noise Level
39dB
Fan Speed
9600rpm
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
Product details
ebm-papst 400 Series Ball Bearing DC Axial Fan
From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.
Features and Benefits
• Exhaust over strut
• Mountable at any orientation
• Plastic construction
Applications
Ball bearing axial fans are ideal for high density computer applications, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate, and easily adapts to the user interface.
Q: Is the fan durable?
A: Constructed from glass fibre reinforced plastic, 400 series axial fans are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.