Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
4.8W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3050rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 3.8W, 119 x 119 x 38mmBrand: ebm-papst
AED 242.06Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 180m³/h, 4.8W, 119 x 119 x 38mm
1
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 180m³/h, 4.8W, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 3.8W, 119 x 119 x 38mmBrand: ebm-papst
AED 242.06Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
4.8W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3050rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 3.8W, 119 x 119 x 38mmBrand: ebm-papst
AED 242.06Each (ex VAT)