Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm

RS Stock No.: 825-6494Brand: ebm-papstManufacturers Part No.: 4314/12
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

5W

Width

119mm

Depth

32mm

Air Flow

170m³/h

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Noise Level

45dB

Fan Speed

2800rpm

Direction of Curve

Forward

Sensor Output Type

Voltage Output

Bearing Type

Ball

IP Rating

IP20

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

AED 148.40

AED 148.40 Each (ex VAT)

AED 155.82

AED 155.82 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm

AED 148.40

AED 148.40 Each (ex VAT)

AED 155.82

AED 155.82 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 148.40
5 - 9AED 136.80
10 - 24AED 133.95
25 - 49AED 131.35
50+AED 128.85

Technical Document

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

5W

Width

119mm

Depth

32mm

Air Flow

170m³/h

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Noise Level

45dB

Fan Speed

2800rpm

Direction of Curve

Forward

Sensor Output Type

Voltage Output

Bearing Type

Ball

IP Rating

IP20

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking