Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst L Series Axial Fan, 24 V dc, DC Operation, 166m³/h, 4.3W, 120mA Max, 119 x 119 x 32mm

RS Stock No.: 396-6183Brand: ebm-papstManufacturers Part No.: 4314NGN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Power Consumption

4.3W

Width

119mm

Maximum Current

120mA

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

166m³/h

Noise Level

43dB

Fan Speed

3000rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst L Series Axial Fan, 24 V dc, DC Operation, 166m³/h, 4.3W, 120mA Max, 119 x 119 x 32mm

P.O.A.

ebm-papst L Series Axial Fan, 24 V dc, DC Operation, 166m³/h, 4.3W, 120mA Max, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Power Consumption

4.3W

Width

119mm

Maximum Current

120mA

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

166m³/h

Noise Level

43dB

Fan Speed

3000rpm

Bearing Type

Sleeve

Country of Origin

Hungary