Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5.7W, 208mA Max, IP68, 119 x 119 x 32mm

RS Stock No.: 337-3317Brand: ebm-papstManufacturers Part No.: 4314U
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5.7W

Maximum Current

208mA

Depth

32mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Hungary

Product details

ebm-papst 4314 Series Compact DC Axial Fans

What is a DC axial fan?

An axial fan is a device that creates airflow by using a motor to rotate blades housed within in a square or round frame. The rotating fan blades draw air into the fan and expel the flow in the same direction across a surface to cool it. Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is Crucial as overheating can lead to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

ebm-papst 4314 Series Compact DC Axial Fans

From ebm-papst, the 4314 series of high performance ball bearing fans offering a cost effective cooling solution without sacrificing on quality or reliability. The compact DC axial fans are expertly designed supporting excellent efficiency long service life and smooth operation. With a robustly constructed PBT housing and PA impeller, the 4314 series fans are an ideal for multitude of cooling applications.

Key features and Benefits

• Fully integrated electronic commutation
• Clockwise rotation / Exhaust over struts operation
• Exceptional life expectancy
• Protected against reverse polarity and locking
• Expertly designed aerodynamic fan blades supporting excellent efficiency and low noise levels.
• Maintenance free ball bearing system, promoting excellent performance and life expectancy
• IP20 ingress protection on all models except for U types which have IP68 ingress protection. R types have a mositure protective coating on the circuit board and windings
• Type L: Low speed
• Type M: Medium speed
• Type NH: High Speed

Q and A's

How is the fan mounted?
The 4314 series of DC axial fans have 4 x 4.3 mm holes in each outside corner of the frame.
How is the fan connected?
The 4314 series of DC axial fans are electrically connected via 310 mm 22 AWG wires
Are there any accessories available?
Finger guards are available separately, see part numbers 826-1354 and 826-1357. Finger guards are designed to protect contact with rotating parts and the ingress of foreign particles.

Applications

Compact DC axial fans are utilised across all areas of industry where the cooling of equipment and electronics is essential. Some of the most common used for DC fans are;

• Electrical cabinets and Enclosures – Installed into cabinets and enclosures where critical electronic equipment is housed. Keeping components cool is essential in extending service life and preventing premature failure.
• Laptops and Computer towers – Compact DC fans are ideal for incorporating into computers and hardware due to their small frame size and depth.
• Server racks – Axial fans are used to keep hubs, routers and patch panels cool.

Stock information temporarily unavailable.

AED 276.99

AED 276.99 Each (ex VAT)

AED 290.84

AED 290.84 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5.7W, 208mA Max, IP68, 119 x 119 x 32mm

AED 276.99

AED 276.99 Each (ex VAT)

AED 290.84

AED 290.84 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5.7W, 208mA Max, IP68, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 276.99
5 - 9AED 257.09
10 - 24AED 250.22
25 - 49AED 237.67
50+AED 219.45

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5.7W

Maximum Current

208mA

Depth

32mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Hungary

Product details

ebm-papst 4314 Series Compact DC Axial Fans

What is a DC axial fan?

An axial fan is a device that creates airflow by using a motor to rotate blades housed within in a square or round frame. The rotating fan blades draw air into the fan and expel the flow in the same direction across a surface to cool it. Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is Crucial as overheating can lead to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

ebm-papst 4314 Series Compact DC Axial Fans

From ebm-papst, the 4314 series of high performance ball bearing fans offering a cost effective cooling solution without sacrificing on quality or reliability. The compact DC axial fans are expertly designed supporting excellent efficiency long service life and smooth operation. With a robustly constructed PBT housing and PA impeller, the 4314 series fans are an ideal for multitude of cooling applications.

Key features and Benefits

• Fully integrated electronic commutation
• Clockwise rotation / Exhaust over struts operation
• Exceptional life expectancy
• Protected against reverse polarity and locking
• Expertly designed aerodynamic fan blades supporting excellent efficiency and low noise levels.
• Maintenance free ball bearing system, promoting excellent performance and life expectancy
• IP20 ingress protection on all models except for U types which have IP68 ingress protection. R types have a mositure protective coating on the circuit board and windings
• Type L: Low speed
• Type M: Medium speed
• Type NH: High Speed

Q and A's

How is the fan mounted?
The 4314 series of DC axial fans have 4 x 4.3 mm holes in each outside corner of the frame.
How is the fan connected?
The 4314 series of DC axial fans are electrically connected via 310 mm 22 AWG wires
Are there any accessories available?
Finger guards are available separately, see part numbers 826-1354 and 826-1357. Finger guards are designed to protect contact with rotating parts and the ingress of foreign particles.

Applications

Compact DC axial fans are utilised across all areas of industry where the cooling of equipment and electronics is essential. Some of the most common used for DC fans are;

• Electrical cabinets and Enclosures – Installed into cabinets and enclosures where critical electronic equipment is housed. Keeping components cool is essential in extending service life and preventing premature failure.
• Laptops and Computer towers – Compact DC fans are ideal for incorporating into computers and hardware due to their small frame size and depth.
• Server racks – Axial fans are used to keep hubs, routers and patch panels cool.