Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm

RS Stock No.: 812-3312Brand: ebm-papstManufacturers Part No.: 4412F/2GMLDistrelec Article No.: 15421023
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

2W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

114m³/h

Noise Level

32dB

Fan Speed

1950rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

15421023

Country of Origin

Hungary

Product details

ebm-papst Tachometer Feedback Fans

ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

AED 189.63

AED 189.63 Each (ex VAT)

AED 199.11

AED 199.11 Each (inc. VAT)

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm

AED 189.63

AED 189.63 Each (ex VAT)

AED 199.11

AED 199.11 Each (inc. VAT)

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 189.63
5 - 9AED 174.46
10 - 24AED 166.84
25 - 49AED 157.60
50+AED 141.22

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

2W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

114m³/h

Noise Level

32dB

Fan Speed

1950rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

15421023

Country of Origin

Hungary

Product details

ebm-papst Tachometer Feedback Fans

ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking