Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm

RS Stock No.: 825-6523Brand: ebm-papstManufacturers Part No.: 4412FMLDistrelec Article No.: 30148278
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

2W

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

114m³/h

Noise Level

32dB

Fan Speed

1950rpm

Sensor Output Type

Voltage Output

Bearing Type

Ball

Distrelec Product Id

30148278

Country of Origin

Hungary

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

AED 140.86

AED 140.86 Each (ex VAT)

AED 147.90

AED 147.90 Each (inc. VAT)

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm

AED 140.86

AED 140.86 Each (ex VAT)

AED 147.90

AED 147.90 Each (inc. VAT)

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

2W

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

114m³/h

Noise Level

32dB

Fan Speed

1950rpm

Sensor Output Type

Voltage Output

Bearing Type

Ball

Distrelec Product Id

30148278

Country of Origin

Hungary

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking