Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4000F Series Axial Fan, 24 V dc, DC Operation, 139.3m³/h, 3.2W, 119 x 119 x 25mm

RS Stock No.: 825-6582Brand: ebm-papstManufacturers Part No.: 4484FM
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

3.2W

Width

119mm

Depth

25.4mm

Air Flow

139.3m³/h

Dimensions

119 x 119 x 25mm

Termination Type

Lead Wire

Noise Level

38dB

Direction of Curve

Backward

Bearing Type

Ball

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

AED 105.10

AED 105.10 Each (ex VAT)

AED 110.36

AED 110.36 Each (inc. VAT)

ebm-papst 4000F Series Axial Fan, 24 V dc, DC Operation, 139.3m³/h, 3.2W, 119 x 119 x 25mm

AED 105.10

AED 105.10 Each (ex VAT)

AED 110.36

AED 110.36 Each (inc. VAT)

ebm-papst 4000F Series Axial Fan, 24 V dc, DC Operation, 139.3m³/h, 3.2W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

3.2W

Width

119mm

Depth

25.4mm

Air Flow

139.3m³/h

Dimensions

119 x 119 x 25mm

Termination Type

Lead Wire

Noise Level

38dB

Direction of Curve

Backward

Bearing Type

Ball

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking