Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 145m³/h, 16.5W, 717mA Max, 119 x 119 x 38mm

RS Stock No.: 101-8046Brand: ebm-papstManufacturers Part No.: 4550NDistrelec Article No.: 15410105
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

16.5W

Width

119mm

Depth

38mm

Maximum Current

717mA

Air Flow

145m³/h

Dimensions

119 x 119 x 38mm

Noise Level

44dB

Fan Speed

2550rpm

Bearing Type

Sleeve

Distrelec Product Id

15410105

Stock information temporarily unavailable.

AED 242.46

AED 242.46 Each (ex VAT)

AED 254.58

AED 254.58 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 145m³/h, 16.5W, 717mA Max, 119 x 119 x 38mm

AED 242.46

AED 242.46 Each (ex VAT)

AED 254.58

AED 254.58 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 145m³/h, 16.5W, 717mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 242.46
5 - 9AED 227.89
10 - 24AED 221.96
25 - 49AED 211.10
50+AED 190.34

Technical Document

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

16.5W

Width

119mm

Depth

38mm

Maximum Current

717mA

Air Flow

145m³/h

Dimensions

119 x 119 x 38mm

Noise Level

44dB

Fan Speed

2550rpm

Bearing Type

Sleeve

Distrelec Product Id

15410105