ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 157mA Max, 119 x 119 x 38mm

RS Stock No.: 118-3229Brand: ebm-papstManufacturers Part No.: 4600NDistrelec Article No.: 30147789
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Power Consumption

18W

Depth

38mm

Maximum Current

157mA

Dimensions

119 x 119 x 38mm

Air Flow

180m³/h

Noise Level

50dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Distrelec Product Id

30147789

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 205.54

AED 205.54 Each (ex VAT)

AED 215.82

AED 215.82 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 157mA Max, 119 x 119 x 38mm

AED 205.54

AED 205.54 Each (ex VAT)

AED 215.82

AED 215.82 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 157mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 205.54
5 - 9AED 198.56
10 - 24AED 193.88
25 - 49AED 189.74
50+AED 185.59

Technical Document

Specifications

Supply Voltage

115 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Power Consumption

18W

Depth

38mm

Maximum Current

157mA

Dimensions

119 x 119 x 38mm

Air Flow

180m³/h

Noise Level

50dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Distrelec Product Id

30147789

Country of Origin

Hungary