Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4000 Z Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mm

RS Stock No.: 825-6658Brand: ebm-papstManufacturers Part No.: 4606Z
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

18W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

180m³/h

Noise Level

45dB

Fan Speed

3100rpm

Sensor Output Type

Voltage Output

Direction of Curve

Forward

Bearing Type

Sintec

Stock information temporarily unavailable.

AED 276.86

AED 276.86 Each (ex VAT)

AED 290.70

AED 290.70 Each (inc. VAT)

ebm-papst 4000 Z Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mm

AED 276.86

AED 276.86 Each (ex VAT)

AED 290.70

AED 290.70 Each (inc. VAT)

ebm-papst 4000 Z Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 276.86
5 - 9AED 260.13
10 - 24AED 253.23
25 - 49AED 240.71
50+AED 216.87

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

18W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

180m³/h

Noise Level

45dB

Fan Speed

3100rpm

Sensor Output Type

Voltage Output

Direction of Curve

Forward

Bearing Type

Sintec