Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, IP54, 119 x 119 x 38mm

RS Stock No.: 749-2021Brand: ebm-papstManufacturers Part No.: 4650NUDistrelec Article No.: 30147792
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

46dB

Fan Speed

2650rpm

Bearing Type

Sleeve

IP Rating

IP54

Distrelec Product Id

30147792

Country of Origin

China

Stock information temporarily unavailable.

AED 290.05

AED 290.05 Each (ex VAT)

AED 304.55

AED 304.55 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, IP54, 119 x 119 x 38mm

AED 290.05

AED 290.05 Each (ex VAT)

AED 304.55

AED 304.55 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, IP54, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 290.05
5 - 9AED 272.23
10 - 24AED 265.12
25 - 49AED 251.89
50+AED 227.48

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

46dB

Fan Speed

2650rpm

Bearing Type

Sleeve

IP Rating

IP54

Distrelec Product Id

30147792

Country of Origin

China