Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
18 W @ 60 Hz, 19.5 W @ 50 Hz
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
146 m³/h @ 50 Hz, 170 m³/h @ 60 Hz
Noise Level
44dB(A)
Fan Speed
2600 rpm @ 50 Hz, 2950 rpm @ 60 Hz
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Product details
EBM-Papst 4600 Series AC Fan Kits
EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
• Complete compact AC fan kit, provided with either fan guard or filter.
• 24 & 230V ac rated options available.
• Can be operated at 50 or 60 Hz.
• Fans are encapsulated within a metal housing.
• 610 mm long lead.
• IP20 protection.
• Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.
AED 286.54
AED 286.54 Each (ex VAT)
AED 300.87
AED 300.87 Each (inc. VAT)
1
AED 286.54
AED 286.54 Each (ex VAT)
AED 300.87
AED 300.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 286.54 |
5 - 9 | AED 258.46 |
10 - 19 | AED 246.54 |
20+ | AED 241.34 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
18 W @ 60 Hz, 19.5 W @ 50 Hz
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
146 m³/h @ 50 Hz, 170 m³/h @ 60 Hz
Noise Level
44dB(A)
Fan Speed
2600 rpm @ 50 Hz, 2950 rpm @ 60 Hz
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Product details
EBM-Papst 4600 Series AC Fan Kits
EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
• Complete compact AC fan kit, provided with either fan guard or filter.
• 24 & 230V ac rated options available.
• Can be operated at 50 or 60 Hz.
• Fans are encapsulated within a metal housing.
• 610 mm long lead.
• IP20 protection.
• Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.