ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 146m³/h, 19.5W, 119 x 119 x 38mm

RS Stock No.: 813-3388Brand: ebm-papstManufacturers Part No.: 4658NDistrelec Article No.: 15410311
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19.5W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

146m³/h

Noise Level

54dB

Fan Speed

2950rpm

Bearing Type

Ball

Distrelec Product Id

15410311

Country of Origin

Hungary

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction

Stock information temporarily unavailable.

AED 232.26

AED 232.26 Each (ex VAT)

AED 243.87

AED 243.87 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 146m³/h, 19.5W, 119 x 119 x 38mm

AED 232.26

AED 232.26 Each (ex VAT)

AED 243.87

AED 243.87 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 146m³/h, 19.5W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 232.26
5 - 9AED 218.50
10 - 24AED 212.84
25 - 49AED 202.49
50+AED 182.80

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19.5W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

146m³/h

Noise Level

54dB

Fan Speed

2950rpm

Bearing Type

Ball

Distrelec Product Id

15410311

Country of Origin

Hungary

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction