ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 100m³/h, 10W, 43mA Max, IP20, 119 x 119 x 38mm

RS Stock No.: 101-8030Brand: ebm-papstManufacturers Part No.: 4850NDistrelec Article No.: 15410204
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Power Consumption

10W

Depth

38mm

Maximum Current

43mA

Termination Type

Flat Plug

Air Flow

100m³/h

Dimensions

119 x 119 x 38mm

Noise Level

32dB

Fan Speed

1800rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15410204

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 170.36

AED 170.36 Each (ex VAT)

AED 178.88

AED 178.88 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 100m³/h, 10W, 43mA Max, IP20, 119 x 119 x 38mm

AED 170.36

AED 170.36 Each (ex VAT)

AED 178.88

AED 178.88 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 100m³/h, 10W, 43mA Max, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 170.36
5 - 9AED 160.54
10 - 24AED 156.61
25 - 49AED 149.26
50+AED 135.34

Technical Document

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Power Consumption

10W

Depth

38mm

Maximum Current

43mA

Termination Type

Flat Plug

Air Flow

100m³/h

Dimensions

119 x 119 x 38mm

Noise Level

32dB

Fan Speed

1800rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15410204

Country of Origin

Hungary