ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 100m³/h, 13W, IP20, 119 x 119 x 38mm

RS Stock No.: 813-3394Brand: ebm-papstManufacturers Part No.: 4856ZDistrelec Article No.: 30147803
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

13W

Depth

38mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 38mm

Air Flow

100m³/h

Noise Level

26dB

Fan Speed

1700rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

30147803

Stock information temporarily unavailable.

AED 282.24

AED 282.24 Each (ex VAT)

AED 296.35

AED 296.35 Each (inc. VAT)

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 100m³/h, 13W, IP20, 119 x 119 x 38mm

AED 282.24

AED 282.24 Each (ex VAT)

AED 296.35

AED 296.35 Each (inc. VAT)

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 100m³/h, 13W, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 282.24
5 - 9AED 265.07
10 - 24AED 258.09
25 - 49AED 245.33
50+AED 220.92

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

13W

Depth

38mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 38mm

Air Flow

100m³/h

Noise Level

26dB

Fan Speed

1700rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

30147803