Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 5100 N Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 9.5W, 135 x 135 x 38mm

RS Stock No.: 800-4325Brand: ebm-papstManufacturers Part No.: 5114N/2-060
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

38mm

Width

135mm

Power Consumption

9.5W

Depth

135mm

Dimensions

135 x 135 x 38mm

Air Flow

260m³/h

Noise Level

48dB

Fan Speed

2900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Tachometer Feedback Fans

ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

AED 445.57

AED 445.57 Each (ex VAT)

AED 467.85

AED 467.85 Each (inc. VAT)

ebm-papst 5100 N Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 9.5W, 135 x 135 x 38mm

AED 445.57

AED 445.57 Each (ex VAT)

AED 467.85

AED 467.85 Each (inc. VAT)

ebm-papst 5100 N Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 9.5W, 135 x 135 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 445.57
5 - 9AED 409.92
10 - 24AED 398.68
25 - 49AED 378.47
50+AED 340.04

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

38mm

Width

135mm

Power Consumption

9.5W

Depth

135mm

Dimensions

135 x 135 x 38mm

Air Flow

260m³/h

Noise Level

48dB

Fan Speed

2900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Tachometer Feedback Fans

ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking