Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 500 F Series Axial Fan, 24 V dc, DC Operation, 20m³/h, 900mW, 38mA Max, IP20, 50 x 50 x 15mm

RS Stock No.: 299-1504Brand: ebm-papstManufacturers Part No.: 514FDistrelec Article No.: 30147812
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

50mm

Width

50mm

Power Consumption

900mW

Maximum Current

38mA

Depth

15mm

Termination Type

Lead Wire

Dimensions

50 x 50 x 15mm

Air Flow

20m³/h

Noise Level

30dB

Fan Speed

5000rpm

Sensor Output Type

Open Collector

Bearing Type

Sleeve

IP Rating

IP20

Country of Origin

Hungary

Product details

Miniature and Slimline Fans

ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.

• Ideal for low profile applications
• Can be mounted for blowing or extracting

Stock information temporarily unavailable.

AED 94.18

AED 94.18 Each (ex VAT)

AED 98.89

AED 98.89 Each (inc. VAT)

ebm-papst 500 F Series Axial Fan, 24 V dc, DC Operation, 20m³/h, 900mW, 38mA Max, IP20, 50 x 50 x 15mm

AED 94.18

AED 94.18 Each (ex VAT)

AED 98.89

AED 98.89 Each (inc. VAT)

ebm-papst 500 F Series Axial Fan, 24 V dc, DC Operation, 20m³/h, 900mW, 38mA Max, IP20, 50 x 50 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 94.18
5 - 9AED 90.25
10 - 24AED 86.47
25 - 49AED 83.79
50+AED 81.85

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

50mm

Width

50mm

Power Consumption

900mW

Maximum Current

38mA

Depth

15mm

Termination Type

Lead Wire

Dimensions

50 x 50 x 15mm

Air Flow

20m³/h

Noise Level

30dB

Fan Speed

5000rpm

Sensor Output Type

Open Collector

Bearing Type

Sleeve

IP Rating

IP20

Country of Origin

Hungary

Product details

Miniature and Slimline Fans

ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.

• Ideal for low profile applications
• Can be mounted for blowing or extracting