Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 187m³/h, 4.6W, 192mA Max, 127 x 127 x 38mm

RS Stock No.: 250-937Brand: ebm-papstManufacturers Part No.: 5214NMDistrelec Article No.: 30147816
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

127mm

AC or DC Operation

DC

Width

127mm

Power Consumption

4.6W

Depth

38mm

Maximum Current

192mA

Dimensions

127 x 127 x 38mm

Air Flow

187m³/h

Noise Level

43dB

Fan Speed

2750rpm

Bearing Type

Ball

Distrelec Product Id

30147816

Country of Origin

Hungary

Product details

DC Compact Axial Fan

• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.

Stock information temporarily unavailable.

AED 322.14

AED 322.14 Each (ex VAT)

AED 338.25

AED 338.25 Each (inc. VAT)

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 187m³/h, 4.6W, 192mA Max, 127 x 127 x 38mm

AED 322.14

AED 322.14 Each (ex VAT)

AED 338.25

AED 338.25 Each (inc. VAT)

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 187m³/h, 4.6W, 192mA Max, 127 x 127 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 322.14
5 - 9AED 296.36
10 - 24AED 283.50
25 - 49AED 268.64
50+AED 243.08

Technical Document

Specifications

Supply Voltage

24 V dc

Height

127mm

AC or DC Operation

DC

Width

127mm

Power Consumption

4.6W

Depth

38mm

Maximum Current

192mA

Dimensions

127 x 127 x 38mm

Air Flow

187m³/h

Noise Level

43dB

Fan Speed

2750rpm

Bearing Type

Ball

Distrelec Product Id

30147816

Country of Origin

Hungary

Product details

DC Compact Axial Fan

• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.