Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst iQ Series
Maximum Rotational Speed
1300rpm
Power Consumption
10W
Supply Voltage
230 V ac
Country of Origin
Germany
Product details
iQ Energy Saving Fan Assembly
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.
Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated
AED 325.55
AED 325.55 Each (ex VAT)
AED 341.83
AED 341.83 Each (inc. VAT)
1
AED 325.55
AED 325.55 Each (ex VAT)
AED 341.83
AED 341.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 325.55 |
5 - 9 | AED 292.74 |
10 - 19 | AED 274.05 |
20+ | AED 269.64 |
Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst iQ Series
Maximum Rotational Speed
1300rpm
Power Consumption
10W
Supply Voltage
230 V ac
Country of Origin
Germany
Product details
iQ Energy Saving Fan Assembly
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.
Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated