Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 5600 Series Axial Fan, 115 V ac, AC Operation, 270m³/h, 26W, 135 x 135 x 38mm

RS Stock No.: 826-0724Brand: ebm-papstManufacturers Part No.: 5606S
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

135mm

Width

135mm

Power Consumption

26W

Depth

38mm

Dimensions

135 x 135 x 38mm

Air Flow

270m³/h

Noise Level

50dB

Fan Speed

3100rpm

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Bearing Type

Ball

Product details

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings

Approvals

Approval VDE, CSA, UL, C

Stock information temporarily unavailable.

AED 472.45

AED 472.45 Each (ex VAT)

AED 496.07

AED 496.07 Each (inc. VAT)

ebm-papst 5600 Series Axial Fan, 115 V ac, AC Operation, 270m³/h, 26W, 135 x 135 x 38mm

AED 472.45

AED 472.45 Each (ex VAT)

AED 496.07

AED 496.07 Each (inc. VAT)

ebm-papst 5600 Series Axial Fan, 115 V ac, AC Operation, 270m³/h, 26W, 135 x 135 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 472.45
5 - 9AED 442.52
10 - 24AED 430.71
25 - 49AED 409.29
50+AED 368.50

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

135mm

Width

135mm

Power Consumption

26W

Depth

38mm

Dimensions

135 x 135 x 38mm

Air Flow

270m³/h

Noise Level

50dB

Fan Speed

3100rpm

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Bearing Type

Ball

Product details

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings

Approvals

Approval VDE, CSA, UL, C