Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 2.9W, 60 x 60 x 25mm

RS Stock No.: 826-0752Brand: ebm-papstManufacturers Part No.: 614N/2HH-169
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

2.9W

Depth

25.4mm

Dimensions

60 x 60 x 25mm

Air Flow

56m³/h

Noise Level

41dB

Fan Speed

6850rpm

Sensor Output Type

Voltage Output

Direction of Curve

Forward

Bearing Type

Ball

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

AED 147.39

AED 147.39 Each (ex VAT)

AED 154.76

AED 154.76 Each (inc. VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 2.9W, 60 x 60 x 25mm

AED 147.39

AED 147.39 Each (ex VAT)

AED 154.76

AED 154.76 Each (inc. VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 2.9W, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 147.39
5 - 9AED 141.73
10 - 24AED 136.48
25 - 49AED 131.63
50+AED 127.87

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

2.9W

Depth

25.4mm

Dimensions

60 x 60 x 25mm

Air Flow

56m³/h

Noise Level

41dB

Fan Speed

6850rpm

Sensor Output Type

Voltage Output

Direction of Curve

Forward

Bearing Type

Ball

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking