ebm-papst 6200 N Series Axial Fan, 48 V dc, DC Operation, 350m³/h, 11.5W, 171.5 x 50.8mm

RS Stock No.: 826-0796Brand: ebm-papstManufacturers Part No.: 6248NM
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

11.5W

Depth

50.8mm

Dimensions

171.5 x 50.8mm

Air Flow

350m³/h

Noise Level

50dB

Fan Speed

2850rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

AED 498.54

AED 498.54 Each (ex VAT)

AED 523.47

AED 523.47 Each (inc. VAT)

ebm-papst 6200 N Series Axial Fan, 48 V dc, DC Operation, 350m³/h, 11.5W, 171.5 x 50.8mm

AED 498.54

AED 498.54 Each (ex VAT)

AED 523.47

AED 523.47 Each (inc. VAT)

ebm-papst 6200 N Series Axial Fan, 48 V dc, DC Operation, 350m³/h, 11.5W, 171.5 x 50.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 498.54
5 - 9AED 482.84
10 - 24AED 472.87
25 - 49AED 463.58
50+AED 454.96

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

11.5W

Depth

50.8mm

Dimensions

171.5 x 50.8mm

Air Flow

350m³/h

Noise Level

50dB

Fan Speed

2850rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking