Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP68, 172 x 150 x 51mm

RS Stock No.: 776-1282Brand: ebm-papstManufacturers Part No.: 6424UDistrelec Article No.: 30147903
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

150mm

Width

172mm

Power Consumption

17W

Depth

51mm

Dimensions

172 x 150 x 51mm

Air Flow

410m³/h

Noise Level

57dB

Fan Speed

3400rpm

IP Rating

IP68

Distrelec Product Id

30147903

Country of Origin

Hungary

Product details

ebm-papst IP68 Protected DC Compact Fans

Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.

Features and Benefits

• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires

Approvals

UL Approved

Stock information temporarily unavailable.

AED 646.22

AED 646.22 Each (ex VAT)

AED 678.53

AED 678.53 Each (inc. VAT)

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP68, 172 x 150 x 51mm

AED 646.22

AED 646.22 Each (ex VAT)

AED 678.53

AED 678.53 Each (inc. VAT)

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP68, 172 x 150 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 646.22
5 - 9AED 594.51
10 - 24AED 575.24
25 - 49AED 546.00
50+AED 518.75

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

150mm

Width

172mm

Power Consumption

17W

Depth

51mm

Dimensions

172 x 150 x 51mm

Air Flow

410m³/h

Noise Level

57dB

Fan Speed

3400rpm

IP Rating

IP68

Distrelec Product Id

30147903

Country of Origin

Hungary

Product details

ebm-papst IP68 Protected DC Compact Fans

Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.

Features and Benefits

• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires

Approvals

UL Approved