Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 700 F Series Axial Fan, 12 V dc, DC Operation, 44m³/h, 1.7W, 142mA Max, 70 x 70 x 15mm

RS Stock No.: 457-7380Brand: ebm-papstManufacturers Part No.: 712FDistrelec Article No.: 30097174
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

70mm

Power Consumption

1.7W

Width

70mm

Maximum Current

142mA

Depth

15mm

Dimensions

70 x 70 x 15mm

Air Flow

44m³/h

Noise Level

38dB

Fan Speed

5300rpm

Bearing Type

Sleeve

Distrelec Product Id

30097174

Country of Origin

Hungary

Product details

Miniature and Slimline Fans

ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.

• Ideal for low profile applications
• Can be mounted for blowing or extracting

Stock information temporarily unavailable.

AED 165.74

AED 165.74 Each (ex VAT)

AED 174.03

AED 174.03 Each (inc. VAT)

ebm-papst 700 F Series Axial Fan, 12 V dc, DC Operation, 44m³/h, 1.7W, 142mA Max, 70 x 70 x 15mm

AED 165.74

AED 165.74 Each (ex VAT)

AED 174.03

AED 174.03 Each (inc. VAT)

ebm-papst 700 F Series Axial Fan, 12 V dc, DC Operation, 44m³/h, 1.7W, 142mA Max, 70 x 70 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 165.74
5 - 9AED 152.51
10 - 24AED 145.84
25 - 49AED 135.92
50+AED 119.54

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

70mm

Power Consumption

1.7W

Width

70mm

Maximum Current

142mA

Depth

15mm

Dimensions

70 x 70 x 15mm

Air Flow

44m³/h

Noise Level

38dB

Fan Speed

5300rpm

Bearing Type

Sleeve

Distrelec Product Id

30097174

Country of Origin

Hungary

Product details

Miniature and Slimline Fans

ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.

• Ideal for low profile applications
• Can be mounted for blowing or extracting