ebm-papst 7200 N Series Axial Fan, 24 V dc, DC Operation, 360m³/h, 12W, 500mA Max, IP20, 150 x 55mm

RS Stock No.: 222-294Brand: ebm-papstManufacturers Part No.: 7214NDistrelec Article No.: 15421061
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

12W

Maximum Current

500mA

Depth

55mm

Termination Type

Lead Wire

Dimensions

150 x 55mm

Air Flow

360m³/h

Noise Level

53dB

Fan Speed

3050rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

15421061

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Stock information temporarily unavailable.

AED 510.88

AED 510.88 Each (ex VAT)

AED 536.42

AED 536.42 Each (inc. VAT)

ebm-papst 7200 N Series Axial Fan, 24 V dc, DC Operation, 360m³/h, 12W, 500mA Max, IP20, 150 x 55mm

AED 510.88

AED 510.88 Each (ex VAT)

AED 536.42

AED 536.42 Each (inc. VAT)

ebm-papst 7200 N Series Axial Fan, 24 V dc, DC Operation, 360m³/h, 12W, 500mA Max, IP20, 150 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 510.88
5 - 9AED 469.98
10 - 24AED 456.64
25 - 49AED 433.49
50+AED 407.40

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

12W

Maximum Current

500mA

Depth

55mm

Termination Type

Lead Wire

Dimensions

150 x 55mm

Air Flow

360m³/h

Noise Level

53dB

Fan Speed

3050rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

15421061

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.