ebm-papst Axial Fan, 230 V ac, ac Operation, 325m³/h, 45W, 150 x 150 x 55mm
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
150mm
AC or DC Operation
AC
Width
150mm
Power Consumption
45W
Depth
55mm
Dimensions
150 x 150 x 55mm
Air Flow
325m³/h
Distrelec Product Id
15420841
Country of Origin
Germany
AED 650.58
AED 650.58 Each (ex VAT)
AED 683.11
AED 683.11 Each (inc. VAT)
1
AED 650.58
AED 650.58 Each (ex VAT)
AED 683.11
AED 683.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
150mm
AC or DC Operation
AC
Width
150mm
Power Consumption
45W
Depth
55mm
Dimensions
150 x 150 x 55mm
Air Flow
325m³/h
Distrelec Product Id
15420841
Country of Origin
Germany