Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst MB Series Axial Fan, 5 V dc, DC Operation, 48m³/h, 2.2W, 100mA Max, 80 x 80 x 32mm

RS Stock No.: 512-4381Brand: ebm-papstManufacturers Part No.: 8305 G
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.2W

Maximum Current

100mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

48m³/h

Noise Level

34dB

Fan Speed

3050rpm

Bearing Type

Sleeve

Stock information temporarily unavailable.

P.O.A.

ebm-papst MB Series Axial Fan, 5 V dc, DC Operation, 48m³/h, 2.2W, 100mA Max, 80 x 80 x 32mm

P.O.A.

ebm-papst MB Series Axial Fan, 5 V dc, DC Operation, 48m³/h, 2.2W, 100mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.2W

Maximum Current

100mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

48m³/h

Noise Level

34dB

Fan Speed

3050rpm

Bearing Type

Sleeve