Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Axial Fan, 12 V dc, DC Operation, 54m³/h, 2.6W, 100mA Max, 80 x 80 x 32mm

RS Stock No.: 101-8484Brand: ebm-papstManufacturers Part No.: 8312
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.6W

Maximum Current

100mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

54m³/h

Noise Level

36dB

Fan Speed

3300rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 12 V dc, DC Operation, 54m³/h, 2.6W, 100mA Max, 80 x 80 x 32mm

P.O.A.

ebm-papst Axial Fan, 12 V dc, DC Operation, 54m³/h, 2.6W, 100mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.6W

Maximum Current

100mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

54m³/h

Noise Level

36dB

Fan Speed

3300rpm

Sensor Output Type

Open Collector

Bearing Type

Ball