Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.7W
Maximum Current
105mA
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Bearing Type
Ball
You may be interested in
ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 54m³/h, 2.7W, 113mA Max, 80 x 80 x 32mmBrand: ebm-papst
AED 211.73Each (ex VAT)
P.O.A.
ebm-papst Axial Fan, 24 V dc, DC Operation, 54m³/h, 2.7W, 105mA Max, 80 x 80 x 32mm
1
P.O.A.
ebm-papst Axial Fan, 24 V dc, DC Operation, 54m³/h, 2.7W, 105mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 54m³/h, 2.7W, 113mA Max, 80 x 80 x 32mmBrand: ebm-papst
AED 211.73Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.7W
Maximum Current
105mA
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Bearing Type
Ball
You may be interested in
ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 54m³/h, 2.7W, 113mA Max, 80 x 80 x 32mmBrand: ebm-papst
AED 211.73Each (ex VAT)
