Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
6W
Maximum Current
250mA
Depth
32mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 32mm
Air Flow
80m³/h
Noise Level
48dB
Fan Speed
5000rpm
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
AED 192.83
AED 192.83 Each (ex VAT)
AED 202.47
AED 202.47 Each (inc. VAT)
1
AED 192.83
AED 192.83 Each (ex VAT)
AED 202.47
AED 202.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 192.83 |
| 5 - 9 | AED 177.40 |
| 10 - 24 | AED 169.73 |
| 25 - 49 | AED 160.49 |
| 50+ | AED 143.80 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
6W
Maximum Current
250mA
Depth
32mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 32mm
Air Flow
80m³/h
Noise Level
48dB
Fan Speed
5000rpm
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.


