Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
6W
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
80m³/h
Noise Level
48dB
Fan Speed
5000rpm
Bearing Type
Ball
IP Rating
IP68
Distrelec Product Id
30401806
Country of Origin
Hungary
Product details
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires
Approvals
UL Approved
AED 262.75
AED 262.75 Each (ex VAT)
AED 275.89
AED 275.89 Each (inc. VAT)
1
AED 262.75
AED 262.75 Each (ex VAT)
AED 275.89
AED 275.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 262.75 |
5 - 9 | AED 241.74 |
10 - 24 | AED 234.63 |
25 - 49 | AED 222.79 |
50+ | AED 200.08 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
6W
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
80m³/h
Noise Level
48dB
Fan Speed
5000rpm
Bearing Type
Ball
IP Rating
IP68
Distrelec Product Id
30401806
Country of Origin
Hungary
Product details
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires
Approvals
UL Approved