Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.7W
Maximum Current
113mA
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Bearing Type
Ball
IP Rating
IP68
Country of Origin
Hungary
Product details
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires
Approvals
UL Approved
AED 307.18
AED 307.18 Each (ex VAT)
AED 322.54
AED 322.54 Each (inc. VAT)
1
AED 307.18
AED 307.18 Each (ex VAT)
AED 322.54
AED 322.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 307.18 |
| 5 - 9 | AED 282.56 |
| 10 - 24 | AED 272.16 |
| 25 - 49 | AED 262.66 |
| 50+ | AED 256.72 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.7W
Maximum Current
113mA
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Bearing Type
Ball
IP Rating
IP68
Country of Origin
Hungary
Product details
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires
Approvals
UL Approved


