ebm-papst RVE45 Series Centrifugal Fan, 12 V, 27m³/h, AC/DC Operation, 64.5 x 64.6 x 64.5mm

RS Stock No.: 140-039Brand: ebm-papstManufacturers Part No.: 8315100111Distrelec Article No.: 30372523
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V

Blower Type

Blower

AC or DC Operation

AC/DC

Air Flow

27m³/h

Series

RVE45

Dimensions

64.5 x 64.6 x 64.5mm

Distrelec Product Id

30372523

Stock information temporarily unavailable.

AED 850.13

AED 850.13 Each (ex VAT)

AED 892.64

AED 892.64 Each (inc. VAT)

ebm-papst RVE45 Series Centrifugal Fan, 12 V, 27m³/h, AC/DC Operation, 64.5 x 64.6 x 64.5mm

AED 850.13

AED 850.13 Each (ex VAT)

AED 892.64

AED 892.64 Each (inc. VAT)

ebm-papst RVE45 Series Centrifugal Fan, 12 V, 27m³/h, AC/DC Operation, 64.5 x 64.6 x 64.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V

Blower Type

Blower

AC or DC Operation

AC/DC

Air Flow

27m³/h

Series

RVE45

Dimensions

64.5 x 64.6 x 64.5mm

Distrelec Product Id

30372523