Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.6W
Depth
32mm
Maximum Current
75mA
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 8300 Series Axial Fan, 48 V dc, DC Operation, 54m³/h, 3W, 75mA Max, IP20, 80 x 80 x 32mmBrand: ebm-papst
AED 171.72Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 8300 Series Axial Fan, 48 V dc, DC Operation, 54m³/h, 2.6W, 75mA Max, 80 x 80 x 32mm
1
P.O.A.
ebm-papst 8300 Series Axial Fan, 48 V dc, DC Operation, 54m³/h, 2.6W, 75mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 8300 Series Axial Fan, 48 V dc, DC Operation, 54m³/h, 3W, 75mA Max, IP20, 80 x 80 x 32mmBrand: ebm-papst
AED 171.72Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.6W
Depth
32mm
Maximum Current
75mA
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 8300 Series Axial Fan, 48 V dc, DC Operation, 54m³/h, 3W, 75mA Max, IP20, 80 x 80 x 32mmBrand: ebm-papst
AED 171.72Each (ex VAT)