Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 78m³/h, 2.2W, 80 x 80 x 25mm

RS Stock No.: 426-360Brand: ebm-papstManufacturers Part No.: 8412N/2GH-214
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.2W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

78m³/h

Noise Level

37dB

Fan Speed

3600rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 130.86

AED 130.86 Each (ex VAT)

AED 137.40

AED 137.40 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 78m³/h, 2.2W, 80 x 80 x 25mm

AED 130.86

AED 130.86 Each (ex VAT)

AED 137.40

AED 137.40 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 78m³/h, 2.2W, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 130.86
5 - 9AED 120.36
10 - 24AED 115.15
25 - 49AED 108.36
50+AED 97.03

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.2W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

78m³/h

Noise Level

37dB

Fan Speed

3600rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Country of Origin

Hungary