Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 500mW, 80 x 80 x 25mm

RS Stock No.: 613-7439Brand: ebm-papstManufacturers Part No.: 8412N/2GLE-256Distrelec Article No.: 15412088
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

500mW

Width

80mm

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

33m³/h

Noise Level

12dB

Fan Speed

1500rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Distrelec Product Id

15412088

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 133.40

AED 133.40 Each (ex VAT)

AED 140.07

AED 140.07 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 500mW, 80 x 80 x 25mm

AED 133.40

AED 133.40 Each (ex VAT)

AED 140.07

AED 140.07 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 500mW, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 133.40
5 - 9AED 122.69
10 - 24AED 117.39
25 - 49AED 111.14
50+AED 108.62

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

500mW

Width

80mm

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

33m³/h

Noise Level

12dB

Fan Speed

1500rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Distrelec Product Id

15412088

Country of Origin

Hungary