Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.4W
Width
80mm
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Country of Origin
Hungary
You may be interested in

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 45m³/h, 900mW, 80 x 80 x 25mmBrand: ebm-papst
AED 139.08Each (ex VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mmBrand: ebm-papst
AED 146.36Each (ex VAT)
Stock information temporarily unavailable.
AED 133.40
AED 133.40 Each (ex VAT)
AED 140.07
AED 140.07 Each (inc. VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm
1
AED 133.40
AED 133.40 Each (ex VAT)
AED 140.07
AED 140.07 Each (inc. VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 133.40 |
5 - 9 | AED 122.69 |
10 - 24 | AED 117.86 |
25 - 49 | AED 111.77 |
50+ | AED 106.94 |
You may be interested in

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 45m³/h, 900mW, 80 x 80 x 25mmBrand: ebm-papst
AED 139.08Each (ex VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mmBrand: ebm-papst
AED 146.36Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.4W
Width
80mm
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Country of Origin
Hungary
You may be interested in

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 45m³/h, 900mW, 80 x 80 x 25mmBrand: ebm-papst
AED 139.08Each (ex VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mmBrand: ebm-papst
AED 146.36Each (ex VAT)