Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2W
Maximum Current
90mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32dB
Fan Speed
3100rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 3300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mmBrand: ebm-papst
AED 200.11Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 90mA Max, 80 x 80 x 25mm
1
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 90mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 3300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mmBrand: ebm-papst
AED 200.11Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2W
Maximum Current
90mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32dB
Fan Speed
3100rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 3300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mmBrand: ebm-papst
AED 200.11Each (ex VAT)