ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 33m³/h, 700mW, 80 x 80 x 25mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
700mW
Width
80mm
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
33m³/h
Noise Level
12dB
Fan Speed
1500rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
30097189
Country of Origin
Hungary
AED 158.66
AED 158.66 Each (ex VAT)
AED 166.59
AED 166.59 Each (inc. VAT)
1
AED 158.66
AED 158.66 Each (ex VAT)
AED 166.59
AED 166.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 158.66 |
5 - 9 | AED 145.95 |
10 - 24 | AED 139.65 |
25 - 49 | AED 130.10 |
50+ | AED 116.13 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
700mW
Width
80mm
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
33m³/h
Noise Level
12dB
Fan Speed
1500rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
30097189
Country of Origin
Hungary