Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm

RS Stock No.: 482-168Brand: ebm-papstManufacturers Part No.: 8414N/2GMDistrelec Article No.: 30097190
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.4W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

58m³/h

Noise Level

26dB

Fan Speed

2600rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 120.64

AED 120.64 Each (ex VAT)

AED 126.67

AED 126.67 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm

AED 120.64

AED 120.64 Each (ex VAT)

AED 126.67

AED 126.67 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 120.64
5 - 9AED 115.60
10 - 24AED 110.88
25 - 49AED 106.89
50+AED 104.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.4W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

58m³/h

Noise Level

26dB

Fan Speed

2600rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more